782611-000
TE Connectivity / Raychem Brand
TXR41SC45-2412AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR41SC45-2412AI
Search Keywords: 782611000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:782611-000
-
Alias/AKA:TXR41SC45-2412AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12AI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Body Orientation:45°
-
Compatible With Connector Shell Size:24 , 25
-
Primary Product Material:Corrosion Resisting Steel
-
Product Length:2.11 in, 53.8 mm
-
TE Connector Interface Code:41
-
Primary Product Color:Bright
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
13
$1,811.50
25
$962.24
38
$646.38
50 +
$633.45
Click for Quote
Log in
to unlock special pricing