- Home ›
- All Products›
- 7824A1812-0
7824A1812-0
TE Connectivity / Raychem Brand
7824A1812-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7824A1812-0
Search Keywords: 7824A18120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7824A1812-0
-
Alias/AKA:CR7980-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Impedance:78 Ω
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
625
$16.00
1,250
$8.17
1,875
$5.56
2,500 +
$5.45
Click for Quote
Log in
to unlock special pricing