- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 782251-000
TE Connectivity / Raychem Brand
782251-000
TXR21AB00-1005AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR21AB00-1005AI
Search Keywords: 782251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:782251-000
-
Alias/AKA:TXR21AB00-1005AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 782251-000 RoHS compliant?
No, 782251-000 is not RoHS compliant.
What is the lead time for 782251-000?
The standard lead time for 782251-000 is approximately 68 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
MOQ for out of Stock Qty:
13
68 Weeks
can ship
12/15/27
Price (USD)
Qty
Unit Price
1
$171.53
5
$156.91
10
$150.45
13
$148.96
25
$147.48
38
$146.02
50 +
$144.58
Click for Quote
Log in
to unlock special pricing