- Home ›
- All Products›
- 7820D0831-0
7820D0831-0
TE Connectivity / Raychem Brand
7820D0831-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7820D0831-0
Search Keywords: 7820D08310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7820D0831-0
-
Alias/AKA:492215-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:20 AWG
-
Cable Type:Cheminax
-
Impedance:78 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
625
$15.84
1,250
$8.09
1,875
$5.51
2,500 +
$5.40
Click for Quote
Log in
to unlock special pricing