- Home ›
- All Products›
- 7820D0331-0
7820D0331-0
TE Connectivity / Raychem Brand
7820D0331-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7820D0331-0
Search Keywords: 7820D03310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7820D0331-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Impedance:78 Ω
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
625
$13.89
1,250
$7.33
1,875
$5.04
2,500 +
$4.94
Click for Quote
Log in
to unlock special pricing