- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 779783J001
779783J001
TE Connectivity / Raychem Brand
V2-3.5-0-SP-SM
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Discontinued
Reel 포장
Certificate of Compliance Guarantee
설명
+
V2-3.5-0-SP-SM
Search Keywords: 779783J001
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:779783J001
-
Alias/AKA:V2-3.5-0-SP-SM
-
측정 단위:Per Meter
-
유해물질 제한지침(RoHS):Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:1.75 mm
-
Inside Diameter Before Shrinking:4.1 mm
자료
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
5,469 Meters
Ships today, if you order in
Minimum Order Quantity:
200 Meters
다수:
200 Meters
PRICE (USD)
수량
Unit Price
200
$0.7477
400
$0.7364
600
$0.7252
1,000
$0.7140
2,600
$0.5885
5,000
$0.5620
7,600
$0.5539
10,000 +
$0.5202
Click for Quote
Log in
특별 가격 잠금 해제