- Home ›
- All Products›
- 779309-000
779309-000
TE Connectivity / Raychem Brand
55A4821-22-56/59-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4821-22-56/59-5
Search Keywords: 779309000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:779309-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$11.98
1,000
$6.32
1,500
$4.35
2,000 +
$4.26
Click for Quote
Log in
to unlock special pricing