- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 779119-000
TE Connectivity / Raychem Brand
779119-000
22759/44-24-2
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
22759/44-24-2
Search Keywords: 779119000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:779119-000
-
Alias/AKA:22759/44-24-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.94 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Frequently Asked Questions
Is 779119-000 RoHS compliant?
Yes, 779119-000 is RoHS compliant.
What is the lead time for 779119-000?
The standard lead time for 779119-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,500
$2.058
5,000
$1.086
7,500
$0.747
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing