- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 778635-000
778635-000
TE Connectivity / Raychem Brand
202A111-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A111-100/180-0
Search Keywords: 778635000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:778635-000
-
Alias/AKA:202A111-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Adhesive Options:/180 Precoat, -80 – 80°C (-112 – 176°F)
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Flammability:Low Fire Hazard
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Power Cable Accessory:No
-
Molded Part Shape Code:202
-
Lipped:No
-
Material Systems Code:100
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Formcode des Formteils:202
-
Molded Part Type:Molded Boot
-
Government Qualified:No
-
Wire/Cable Outside Diameter:.177 in , .18 in , .2 in , .236 in , 5 mm , 6 mm
-
Material:Low Fire Hazard Material
-
Molded Part Shape:Straight
-
Cable Diameter Range:.1496 – .469 in, 3.8 – 11.9 mm
-
Adhesive Pre-Coat:Yes
-
Material Code:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
44
$58.82
88
$31.14
132
$21.91
175 +
$21.48
Click for Quote
Log in
to unlock special pricing