- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 778575-000
778575-000
TE Connectivity / Raychem Brand
22759/34-8-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-8-5
Search Keywords: 778575000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:778575-000
-
Alias/AKA:22759/34-8-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Wire Size:8 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$12.09
1,000
$6.38
1,500
$4.39
2,000 +
$4.30
Click for Quote
Log in
to unlock special pricing