- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 778120-000
778120-000
TE Connectivity / Raychem Brand
242W053-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
242W053-25-0
Search Keywords: 778120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:778120-000
-
Alias/AKA:242W053-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:22.1/8.4 mm
-
Inside Diameter Before Shrinking:36/36 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
45 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3
$32.08
10
$32.00
25
$31.92
38
$31.84
75
$19.86
113
$15.65
150 +
$15.34
Click for Quote
Log in
to unlock special pricing