- Home ›
- All Products›
- 777745-000
777745-000
TE Connectivity / Raychem Brand
FLDWC0311-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-20-9
Search Keywords: 777745000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:777745-000
-
Alias/AKA:FLDWC0311-20-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Strand Size:32 AWG
-
Number of Strands:19
-
Conductor Size:20 AWG
-
Operating Temperature Range:-65 – 125 °C
-
Product Classification:Wire - Commercial
-
Product Type:Wire
-
Number of Conductors:1
-
Weight:7.59 kg/km
-
Resistance (Max):32 Ω/1000 ft @ 68°F
-
Cable Style:Primary , Stranded
-
Conductor Diameter:.038 in, .95 mm
-
Overall Outside Diameter Range:.06 – .064 in, 1.52 – 1.63 mm
-
Wire Diameter:.062 in, 1.58 mm
-
Overall Outside Diameter:.062 in, 1.58 mm
-
Cable Insulation Thickness:.005 in, .13 mm
-
Wire Size:20 AWG, .52 mm²
-
Conductor Material:Tin-Plated Copper
-
Cable Type:FlexLite DW
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Polyalkene
-
Wire Color (Base):White
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,450
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$0.694
250
$0.621
500
$0.607
1,000
$0.594
2,500
$0.582
5,000
$0.575
7,500
$0.573
10,000 +
$0.571
Click for Quote
Log in
to unlock special pricing