- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 777559-000
777559-000
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid 2Conductors 20AWG 3.2mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shielded Multi-Conductor Cable Braid 2Conductors 20AWG 3.2mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene
Search Keywords: 777559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:777559-000
-
Alias/AKA:55PC2121-20-9/96-9CS2743
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121,062 Feet
Ships today, if you order in
MOQ for In Stock Qty:
30 Feet
MOQ for out of Stock Qty:
30 Feet
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
30
$5.49
250
$5.48
500
$5.46
1,250
$5.45
2,500
$2.88
3,750
$1.98
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing