- Home ›
- All Products›
- 7771793002
7771793002
TE Connectivity / Raychem Brand
55A0112-20-8
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
55A0112-20-8
Search Keywords: 7771793002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7771793002
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire Size:20 AWG
-
Wire Color (Base):Gray
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,960 Meters
Can Ship immediately
Minimum Order Quantity:
40 Meters
9 Weeks
can ship
8/4/26