- Home ›
- All Products›
- 777179-000
777179-000
TE Connectivity / Raychem Brand
55A0112-20-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0112-20-8
Search Keywords: 777179000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:777179-000
-
Alias/AKA:55A0112-20-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Number of Conductors:1
-
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Cable Style:Primary
-
Wire Diameter:.05 in, 1.27 mm
-
Conductor Diameter:.04 in, 1.01 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Cable Insulation Thickness:.005 in, .13 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):Gray
-
Cable Type:Spec 55
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,960
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.997
250
$1.992
500
$1.987
1,250
$1.982
2,500
$1.049
3,750
$0.738
5,000 +
$0.724
Click for Quote
Log in
to unlock special pricing