- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 776809-000
776809-000
TE Connectivity / Raychem Brand
TTMS-6.4-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TTMS-6.4-0
Search Keywords: 776809000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:776809-000
-
Alias/AKA:TTMS-6.4-0
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,579 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$7.16
25
$6.85
50
$6.72
100
$6.61
300
$6.51
500
$6.43
1,000 +
$6.32
Click for Quote
Log in
to unlock special pricing