- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 775210N003
775210N003
TE Connectivity / Raychem Brand
SolderSleeve Shield Terminator, Immersion Resistant, MIL-S-83519/1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SolderSleeve Shield Terminator, Immersion Resistant, MIL-S-83519/1
Search Keywords: 775210N003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:775210N003
-
Alias/AKA:S01-03-RCS453
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$1.296
300
$1.220
500
$1.169
1,000
$1.122
2,500
$1.093
5,000
$0.897
7,500
$0.878
10,000 +
$0.758
Click for Quote
Log in
to unlock special pricing