- Home ›
- All Products›
- 775189-000
775189-000
TE Connectivity / Raychem Brand
55FB1511-22-7L-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FB1511-22-7L-0
Product Highlights:
- Cable Type = Spec 55F
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 775189000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:775189-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Product Type:Cable
-
Comment:Internal wire sizes 22-10 meets or exceeds all requirements of SAE AS85485/9, less identification. , Product meets or exceeds all requirements of SAE AS85485/12 for 22-10 AWG, less identification.
-
Wire Size:22 AWG, .3255 mm²
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shield Material:Tin-Plated Copper
-
Cable Type:Spec 55F
-
Cable Style:Primary
-
Shielded:Yes
-
Wire Color (Base):Light Violet
-
Outside Cable Diameter:.083 in
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper , Silver-Plated Copper
-
Cable Color:Black
-
Wire Color (Stripe):Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
500
$9.50
1,000
$5.01
1,500
$3.45
2,000 +
$3.38
Click for Quote
Log in
to unlock special pricing