- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 775138-000
TE Connectivity / Raychem Brand
775138-000
214A011-25/86-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
214A011-25/86-0
Product Highlights:
- Molded Part Type = D Subminiature Boot
- Family Name = 214A0
- Straight
- General Purpose Application, Military Application
- 25 Material Systems Code
Search Keywords: 775138000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:775138-000
-
Alias/AKA:214A011-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Molded Boot
-
Adhesive Description:High Performance Pre-Coat Adhesive
-
Cable Diameter Range:.16 – .31 in
-
Molded Part Type:D Subminiature Boot
-
Adhesive Options:/86 Precoat
-
Material Code:25
-
Material Systems Code:25
-
Adhesive Pre-Coating:With
-
Connector Width:.421 in, 10.7 mm
-
Sealable:Yes
-
Connector Length:.787 – .799 in, 20 – 20.3 mm
-
Size:11
-
Angle:Straight
-
Adhesive Code:86
-
Material:Fluid Resistant Modified Elastomer
-
Operating Temperature Range:-103 – 302 °F
Product Guides
+
Frequently Asked Questions
Is 775138-000 RoHS compliant?
Yes, 775138-000 is RoHS compliant.
What is the lead time for 775138-000?
The standard lead time for 775138-000 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
36 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
50
$45.36
100
$24.01
150
$16.90
200 +
$16.56
Click for Quote
Log in
to unlock special pricing