- Home ›
- All Products›
- 774825-000
774825-000
TE Connectivity / Raychem Brand
HEAT SHRINK BOOT BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAT SHRINK BOOT BACKSHELL
Search Keywords: 774825000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:774825-000
-
Alias/AKA:225M512-19C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Sealable:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
13
$206.32
25
$113.60
38
$78.89
50 +
$77.31
Click for Quote
Log in
to unlock special pricing