- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 773602-000
773602-000
TE Connectivity / Raychem Brand
10613-24-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10613-24-96
Search Keywords: 773602000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:773602-000
-
Alias/AKA:10613-24-96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.025 in, .64 mm
-
Jacket Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Plated High Strength Copper
-
Wire Size:24 AWG, .2047 mm²
-
Impedance:77 Ω
-
Cable Dielectric Diameter:.048 in, 1.22 mm
-
Cable Style:Twisted Pair
-
Product Type:Wire Lead
-
Overall Outside Diameter:.146 in, 3.71 mm
-
Capacitance:30 pF/ft
-
Dielectric Diameter:1.22 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shield Material:Tin-Plated Copper
-
Product Classification:Cable - Coaxial
-
Dielektrischer Durchmesser:1.22 mm
-
Cable Type:Cheminax
-
Jacket Color:White with Blue Stripe
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$12.66
2,500
$6.47
3,750
$4.40
5,000 +
$4.31
Click for Quote
Log in
to unlock special pricing