- Home ›
- All Products›
- 7726S0LL4-96
7726S0LL4-96
TE Connectivity / Raychem Brand
7726S0LL4-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
7726S0LL4-96
Search Keywords: 7726S0LL496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7726S0LL4-96
-
Alias/AKA:CX2580-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:26 AWG
-
Cable Type:Cheminax
-
Impedance:77 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$24.33
100
$24.27
250
$24.20
625
$24.14
1,250
$12.33
1,875
$8.39
2,500 +
$8.23
Click for Quote
Log in
to unlock special pricing