- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7726D3664-9
7726D3664-9
TE Connectivity / Raychem Brand
7726D3664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7726D3664-9
Search Keywords: 7726D36649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7726D3664-9
-
Alias/AKA:CY7958-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:77 Ω
-
Cable Type:Cheminax
-
Dielectric Material:Radiation-Crosslinked, Modified ETFE
-
Wire Diameter:.02 in
-
Jacket Color:White
-
Overall Outside Diameter:.124 in
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shield Material:Tin-Plated Copper
-
Cable Dielectric Diameter:.037 in, .94 mm
-
Product Type:Wire Lead
-
Wire Size:26 AWG
-
Shield Style:Double
-
Product Classification:Cable - Coaxial
-
Cable Style:Twisted Pair
-
Dielektrischer Durchmesser:.94 mm
-
Dielectric Diameter:.037 in
-
Capacitance:30 pF/ft
-
Conductor Material:Silver-Plated High Strength Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
625
$30.13
1,250
$15.39
1,875
$10.48
2,500 +
$10.27
Click for Quote
Log in
to unlock special pricing