- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7726D0664-9
7726D0664-9
TE Connectivity / Raychem Brand
7726D0664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7726D0664-9
Search Keywords: 7726D06649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7726D0664-9
-
Alias/AKA:CN8505-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:77 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
-
Wire Size:26 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,250
$19.96
2,500
$10.19
3,750
$6.94
5,000 +
$6.80
Click for Quote
Log in
to unlock special pricing