- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7724S3LL4-9
7724S3LL4-9
TE Connectivity / Raychem Brand
7724S3LL4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724S3LL4-9
Search Keywords: 7724S3LL49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7724S3LL4-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:77 Ω
-
Cable Type:Cheminax
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625 Feet
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
625
$43.62
1,250
$22.28
1,875
$15.17
2,500 +
$14.86
Click for Quote
Log in
to unlock special pricing