- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 7724S3664-9
7724S3664-9
TE Connectivity / Raychem Brand
Twinaxial Cable - 24 AWG - 19 Strands / 36 AWG - 77 Ohms - Double Braid - White.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Twinaxial Cable - 24 AWG - 19 Strands / 36 AWG - 77 Ohms - Double Braid - White.
Search Keywords: 7724S36649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7724S3664-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Impedance:77 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$22.79
100
$22.74
250
$22.68
625
$22.62
1,250
$11.55
1,875
$7.87
2,500 +
$7.71
Click for Quote
Log in
to unlock special pricing