- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7724S1664-96
7724S1664-96
TE Connectivity / Raychem Brand
7724S1664-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724S1664-96
Search Keywords: 7724S166496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7724S1664-96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:24 AWG
-
Impedance:77 Ω
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
625
$16.11
1,250
$8.23
1,875
$5.60
2,500 +
$5.49
Click for Quote
Log in
to unlock special pricing