- Home ›
- All Products›
- 7724R3524-9
7724R3524-9
TE Connectivity / Raychem Brand
7724R3524-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724R3524-9
Search Keywords: 7724R35249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7724R3524-9
-
Alias/AKA:930360-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Twisted Pair
-
Shield Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Conductor Material:Silver-Plated High Strength Copper
-
Capacitance:18 pF/ft
-
Jacket Color:White
-
Wire Diameter:.58 mm
-
Dielektrischer Durchmesser:.97 mm
-
Product Classification:Cable - Coaxial
-
Wire Size:.2582 mm²
-
Impedance:77 Ω
-
Dielectric Material:Rayfoam H
-
Velocity of Propagation:78 %
-
Shield Style:Double
-
Overall Outside Diameter:.118 in
-
Dielectric Diameter:.038 in
-
Cable Dielectric Diameter:.038 in, .97 mm
-
Product Type:Wire Lead
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
625
$41.74
1,250
$21.32
1,875
$14.51
2,500 +
$14.22
Click for Quote
Log in
to unlock special pricing