- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7724H0664-9
7724H0664-9
TE Connectivity / Raychem Brand
7724H0664-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724H0664-9
Search Keywords: 7724H06649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7724H0664-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:.2582 mm²
-
Product Classification:Cable - Coaxial
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Dielectric Material:Radiation-Crosslinked, Modified ETFE
-
Capacitance:30 pF/ft
-
Jacket Color:White
-
Shield Style:Single
-
Shield Material:Silver-Coated Copper
-
Dielectric Diameter:1.19 mm
-
Impedance:77 Ω
-
Cable Dielectric Diameter:.047 in, 1.19 mm
-
Cable Style:Twisted Pair
-
Overall Outside Diameter:.111 in
-
Dielektrischer Durchmesser:1.19 mm
-
Wire Diameter:.58 mm
-
Conductor Material:Silver-Plated High Strength Copper
-
Product Type:Wire Lead
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
625
$20.76
1,250
$10.60
1,875
$7.22
2,500 +
$7.07
Click for Quote
Log in
to unlock special pricing