- Home ›
- All Products›
- 7724E2664-9
7724E2664-9
TE Connectivity / Raychem Brand
7724E2664-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
7724E2664-9
Search Keywords: 7724E26649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7724E2664-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:24 AWG
-
Impedance:77 Ω
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,422 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$28.76
100
$28.69
250
$28.61
625
$28.54
1,250
$14.58
1,875
$9.92
2,500 +
$9.72
Click for Quote
Log in
to unlock special pricing