- Home ›
- All Products›
- 7724A1424-9
7724A1424-9
TE Connectivity / Raychem Brand
7724A1424-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724A1424-9
Search Keywords: 7724A14249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7724A1424-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:77 Ω
-
Cable Type:Cheminax
-
Wire Size:24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
9/7/26
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
625
$40.00
1,250
$20.43
1,875
$13.91
2,500 +
$13.63
Click for Quote
Log in
to unlock special pricing