- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 771775-000
771775-000
TE Connectivity / Raychem Brand
55/0114-20-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/0114-20-0
Search Keywords: 771775000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:771775-000
-
Alias/AKA:55/0114-20-0
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Size:20 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color:Black
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,515 Feet
Ships today, if you order in
MOQ for In Stock Qty:
30 Feet
MOQ for out of Stock Qty:
30 Feet
27 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
30
$5.58
250
$5.57
500
$5.56
1,250
$5.54
2,500
$2.92
3,750
$2.01
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing