- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 771113P007
TE Connectivity / Raychem Brand
771113P007
FL2500-NO.2-I9-0-101MM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:771113P007
-
Alias/AKA:FL2500-NO.2-I9-0-101MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Resistant To:Abrasion
-
Operating Temperature Range:-40 – 135 °C
-
Flammability:Flame-Retardant
-
Color:Black
-
Packaging Method:Piece
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Recovery Temperature:135 °C
-
Fluid Type:Water
-
Shrink Temperature (Min):110 °C
-
Flexibility:Semi-Rigid
-
Shrink Ratio:4:1
-
Product Source:US
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Product Family:FL2500
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Cut Length:3.98 in, 101 mm
-
Wall Type:Dual
-
Expanded Inside Diameter (Min):.355 in, 9.02 mm
-
Recovered Inside Diameter (Max):.09 in, 2.29 mm