- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 770641-000
770641-000
TE Connectivity / Raychem Brand
The 770641-000 is a FlexLite commercial primary wire designed for general purpose commercial and industrial applications.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 770641-000 is a FlexLite commercial primary wire designed for general purpose commercial and industrial applications.
Search Keywords: 770641000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:770641-000
-
Alias/AKA:CTC-0039-20-9/5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 11/9/26
Minimum Order Quantity:
5
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$22.10
25
$15.94
50
$14.90
100
$14.01
250
$13.56
500
$13.53
1,000 +
$13.50
Click for Quote
Log in
to unlock special pricing