- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 770228-000
770228-000
TE Connectivity / Raychem Brand
222F211-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F211-51-0
Search Keywords: 770228000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:770228-000
-
Alias/AKA:222F211-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Flexible Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Ships today, if you order in
MOQ for out of Stock Qty:
38
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$46.05
10
$30.40
25
$29.44
38
$28.23
75
$27.95
113
$27.67
150 +
$27.40
Click for Quote
Log in
to unlock special pricing