- Home ›
- All Products›
- 770023-000
770023-000
TE Connectivity / Raychem Brand
TXR40AB90-2006BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
TXR40AB90-2006BI
Search Keywords: 770023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:770023-000
-
Alias/AKA:TXR40AB90-2006BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR06BI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:40
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Product Length:1.49 in, 38 mm
-
Compatible With Connector Shell Size:21 , G
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$881.35
5
$879.15
10
$876.95
13
$874.75
25
$464.65
38
$312.13
50 +
$305.89
Click for Quote
Log in
to unlock special pricing