- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 769817-002
769817-002
TE Connectivity / Raychem Brand
22759/32-24-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-24-0
Search Keywords: 769817002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:769817-002
-
Alias/AKA:22759/32-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.94 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,398
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.4110
500
$0.3764
1,000
$0.3616
2,500
$0.3419
5,000
$0.3271
7,500
$0.3184
10,000
$0.3122
15,000 +
$0.3035
Click for Quote
Log in
to unlock special pricing