- Home ›
- All Products›
- 769665-000
769665-000
TE Connectivity / Raychem Brand
ST63-5-55-22-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST63-5-55-22-9
Search Keywords: 769665000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:769665-000
-
Alias/AKA:ST63-5-55-22-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Government Qualified:No
-
Temperature Indicator Type:None
-
Lead Color:White
-
Operating Temperature (Max):150 °C
-
Lead Plating Material:Tin
-
Resistance Properties:Immersion Protection
-
Temperature Indicator:None
-
Lead Stranding:Stranded
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Wire Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
-
Pre-Installed Lead Type:Yes
-
Expanded Inside Diameter (Min):.275 in, 6.99 mm
-
Recovered Inside Diameter (Max):.17 in, 4.32 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Shield Outside Diameter (Min):.17 in, 4.3 mm
-
Product Length:.75 in, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
400
$6.83
800
$3.62
1,200
$2.55
1,600 +
$2.50
Click for Quote
Log in
to unlock special pricing