- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 769563-000
769563-000
TE Connectivity / Raychem Brand
202G632-55-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202G632-55-0
Search Keywords: 769563000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:769563-000
-
Alias/AKA:202G632-55-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Boot
-
Body Material:Fluoropolymer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-65 to 200 °C
-
Dimension:151.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
19
80 Weeks
can ship
12/20/27
Price (USD)
Qty
Unit Price
1
$196.22
5
$189.87
10
$187.06
19
$185.21
38
$184.28
57
$183.36
75 +
$181.54
Click for Quote
Log in
to unlock special pricing