- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 76930001
TE Connectivity / Raychem Brand
76930001
The 76930001 is a thermal transfer printable, tamper-evident metalized polyester label that leaves a void footprint when remov ...
View Datasheet Ask the Datasheet Accessories Notify Me
- CM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 76930001 |
| Alias/AKA: | CM-SCE-1/2-4H-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3920992000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | Marker Tag |