- Home ›
- All Products›
- 769265-000
769265-000
TE Connectivity / Raychem Brand
D-181-3622
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-181-3622
Search Keywords: 769265000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:769265-000
-
Alias/AKA:D-181-3622
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Wire Size:22 AWG, .34 mm²
-
Expanded Inside Diameter (Min):.205 in, 5.21 mm
-
Recovered Inside Diameter (Max):.027 in, .69 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
150
$16.59
300
$8.78
450
$6.18
600 +
$6.06
Click for Quote
Log in
to unlock special pricing