- Home ›
- All Products›
- 769219-000
769219-000
TE Connectivity / Raychem Brand
S01-05-RCS899
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S01-05-RCS899
Search Keywords: 769219000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:769219-000
-
Alias/AKA:1195994-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.275 in, 6.99 mm
-
Recovered Inside Diameter (Max):.3 in, 7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
350
$6.09
700
$3.22
1,050
$2.27
1,400 +
$2.22
Click for Quote
Log in
to unlock special pricing