- Home ›
- All Products›
- 769135-000
769135-000
TE Connectivity / Raychem Brand
STXR40AC00-1616BI
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AC00-1616BI
Search Keywords: 769135000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:769135-000
-
Alias/AKA:STXR40AC00-1616BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Bright
-
Adapter Entry Size:16
-
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR16BI
-
Salt Spray Resistance:48 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:40
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Shell Size:17 , E
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$63.30
25
$40.51
38
$31.65
50 +
$31.02
Click for Quote
Log in
to unlock special pricing