- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 768879-000
768879-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Elastomer Black Dual
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Elastomer Black Dual
Search Keywords: 768879000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:768879-000
-
Alias/AKA:222D185-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:Dual
-
Styles:Right Angle
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
19
$119.48
38
$63.25
57
$44.51
75 +
$43.62
Click for Quote
Log in
to unlock special pricing