- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 768838-000
768838-000
TE Connectivity / Raychem Brand
Wire Marker - Tie On Printable Plate - Blank - White - 6.4mm x 50.8mm - 12.5 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Tie On Printable Plate - Blank - White - 6.4mm x 50.8mm - 12.5 mm.
Product Highlights:
- CM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords: 768838000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:768838-000
-
Alias/AKA:CM-SCE-TP-1/4-4H-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:12.5 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
250
$0.3150
500
$0.2831
1,000
$0.2483
2,500
$0.2429
5,000
$0.2283
7,500
$0.2277
10,000
$0.2254
15,000 +
$0.2248
Click for Quote
Log in
to unlock special pricing