- Home ›
- All Products›
- 767559-000
767559-000
TE Connectivity / Raychem Brand
TXR78AB00-2814AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR78AB00-2814AI
Search Keywords: 767559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:767559-000
-
Alias/AKA:TXR78AB00-2814AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Product Length:1.62 in, 41.15 mm
-
Compatible With Connector Shell Size:28
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:78
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
13
$212.93
25
$117.23
38
$81.41
50 +
$79.78
Click for Quote
Log in
to unlock special pricing