- Home ›
- All Products›
- 767181-000
767181-000
TE Connectivity / Raychem Brand
22759/32-14-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-14-5
Search Keywords: 767181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:767181-000
-
Alias/AKA:22759/32-14-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:14 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):Green
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$2.85
1,000
$1.76
1,500
$1.39
2,000 +
$1.37
Click for Quote
Log in
to unlock special pricing