- Home ›
- All Products›
- 766745-000
766745-000
TE Connectivity / Raychem Brand
TXR40BW00-1612AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40BW00-1612AI
Search Keywords: 766745000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:766745-000
-
Alias/AKA:TXR40BW00-1612AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12AI
-
Salt Spray Resistance:1000 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Compatible With Connector Shell Size:17 , E
-
TE Connector Interface Code:40
-
Primary Product Material:Nickel Aluminum Bronze
-
Body Orientation:Straight
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
13
$664.86
25
$364.93
38
$247.67
50 +
$242.72
Click for Quote
Log in
to unlock special pricing