- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 766653-000
766653-000
TE Connectivity / Raychem Brand
55PC1221-22-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1221-22-9/96-9
Search Keywords: 766653000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:766653-000
-
Alias/AKA:55PC1221-22-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Round Braided Shielded & Jacketed
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:1.16 mm
-
Jacket Color:White
-
Cable Shield Size:38 AWG
-
Cable Type:Spec 55
-
Wire Color:White, White with Blue Stripe
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:.122 in
-
Shield Material:Tin-Plated Copper
-
Number of Conductors:2
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Shield Size:38 AWG
-
Wire Size:22 AWG
-
Wire Source:United States
-
Product Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$4.51
2,500
$2.38
3,750
$1.64
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing