- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 766613-000
766613-000
TE Connectivity / Raychem Brand
5019D3618-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5019D3618-9
Search Keywords: 766613000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:766613-000
-
Alias/AKA:5019D3618-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.036 in, .91 mm
-
Dielectric Material:Rayfoam L
-
Impedance:50 Ω
-
Jacket Color:White
-
Shield Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
-
Conductor Material:Silver-Coated Copper Clad Steel
-
Dielektrischer Durchmesser:2.44 mm
-
Overall Outside Diameter:.15 in, 3.81 mm
-
Dielectric Diameter:2.44 mm
-
Shield Style:Double
-
Wire Size:19 AWG, .653 mm²
-
Cable Style:2 Round Braids , Round Braided
-
Product Type:Wire Lead
-
Velocity of Propagation:77 %
-
Product Classification:Cable - Coaxial
-
Capacitance:26.4 pF/ft
-
Cable Dielectric Diameter:.096 in, 2.44 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
625
$31.84
1,250
$16.26
1,875
$11.07
2,500 +
$10.85
Click for Quote
Log in
to unlock special pricing